-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3161
|
Newark | .180 Male Bullet Plug Avikrimp (A-559) Rohs Compliant: Yes |Molex 19035-0001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3869 |
|
$0.2730 | Buy Now |
DISTI #
45K1367
|
Newark | Terminal, Male Bullet, Crimp, Red, Product Range:Avikrimp 19035 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Terminal Type:Male Bullet, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Molex 19035-0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 / $0.5610 | Buy Now |
DISTI #
01AH0378
|
Newark | Terminal, Male Bullet, 4.57Mm, 18Awg, Product Range:Avikrimp 19035 Series, Wire Size (Awg):22Awg To 18Awg, Conductor Area Csa:1.3Mm2, Terminal Type:Male Bullet, Insulator Colour:Red, Insulator Material:Nylon (Polyamide), Terminal Rohs Compliant: Yes |Molex 19035-0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 / $0.5710 | Buy Now |
DISTI #
538-19035-0001
|
Mouser Electronics | Terminals .180 MALE BULLET PLU LUG AVIKRIMP (A-559) RoHS: Compliant | 8481 |
|
$0.2870 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG M 26.57mm Electro-Tin Avikrimp™ Bag RoHS: Compliant |
589 Partner Stock |
|
$0.2397 / $0.3427 | Buy Now |
DISTI #
19035-0001
|
TTI | Terminals .180 MALE BULLET PLU LUG AVIKRIMP (A-559) RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 23532 In Stock |
|
$0.2400 / $0.3260 | Buy Now |
DISTI #
MOL19035-0001
|
Interstate Connecting Components | .180 MALE BULLET PLUG AVIKRIM (A-559) | 3564 |
|
$0.2857 / $0.3509 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG M 26.57mm Electro-Tin Avikrimp™ Bag RoHS: Compliant |
589 Partner Stock |
|
$0.2397 / $0.3427 | Buy Now |
DISTI #
10153943
|
TestEquity LLC | Molex 19035-0001 Avikrimp Snap Plug, for 18-22 AWG Wire, Box, 24.08mm Length | 589 |
|
$0.3600 | Buy Now |
DISTI #
30767
|
Waytek, Inc. | 22-18GA .180 Male Bullet Red Nylon With Extra Sleeve Min Qty: 25 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days | 7054 |
|
$0.3325 / $0.4449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19035-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
19035-0001
Molex
Wire Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 18 AWG |