-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1903414-1) GHC 9.0 3POS PLUG HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X9809
|
Newark | Ghc 9.0 3Pos Plug Hsg |Te Connectivity 1903414-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5940 / $0.6790 | Buy Now |
DISTI #
A119041-ND
|
DigiKey | CONN PLUG HSG 3POS 9.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
81 In Stock |
|
$0.5828 / $1.0200 | Buy Now |
DISTI #
1903414-1
|
Avnet Americas | Conn Housing PL 3 POS 9mm ST Cable Mount Bag/Box (Alt: 1903414-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 1 Days | 0 |
|
$0.5261 / $0.5940 | Buy Now |
DISTI #
571-1903414-1
|
Mouser Electronics | Power to the Board GHC 9.0 3POS PLUG HSG RoHS: Compliant | 2215 |
|
$0.5580 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5000 | Buy Now |
DISTI #
AMP1903414-1
|
Heilind Electronics | GHC 9.0 3POS PLUG HSG | Americas - 0 in Stock |
|
$0.5553 / $0.6428 | Buy Now |
|
Onlinecomponents.com | GHC 9.0 3POS PLUG HSG RoHS: Compliant |
1000 In Stock 5000 On Order |
|
$0.5520 / $0.9370 | Buy Now |
DISTI #
73600173
|
Verical | Conn Housing PL 3 POS 9mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2339 | Americas - 1000 |
|
$0.8984 / $1.3014 | Buy Now |
DISTI #
AMP1903414-1
|
Interstate Connecting Components | GHC 9.0 3POS PLUG HSG | 0 |
|
$0.5553 / $0.6428 | Buy Now |
DISTI #
1903414-1
|
Avnet Abacus | Conn Housing PL 3 POS 9mm ST Cable Mount Bag/Box (Alt: 1903414-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1903414-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1903414-1
TE Connectivity
(1903414-1) GHC 9.0 3POS PLUG HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.41 inch | |
Body Length | 1.038 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 9 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |
This table gives cross-reference parts and alternative options found for 1903414-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1903414-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1747995-1 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1903414-1 vs 1747995-1 |