-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,PC I/O CONN.MT 40P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1903404-1-ND
|
DigiKey | KIT,PC I/O CONN.MT 40P Min Qty: 1200 Lead time: 38 Weeks Container: Box | Temporarily Out of Stock |
|
$4.8875 | Buy Now |
DISTI #
1903404-1
|
Avnet Americas | KIT,PC I/O CONN.MT 40P - Bulk (Alt: 1903404-1) Min Qty: 1200 Package Multiple: 1200 Lead time: 35 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4853 / $3.6065 | Buy Now |
DISTI #
571-1903404-1
|
Mouser Electronics | D-Sub Standard Connectors KIT,PC I/O CONN.MT 40P RoHS: Compliant | 1032 |
|
$5.0500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 60 Lead time: 35 Weeks Container: Box | 0Box |
|
$3.5700 | Buy Now |
DISTI #
AMP1903404-1
|
Heilind Electronics | KIT,PC I/O CONN.MT 40P | Americas - 0 in Stock4500 On Order |
|
$4.4568 / $4.5234 | Buy Now |
|
Onlinecomponents.com | KIT,PC I/O CONN.MT 40P RoHS: Compliant | 0 |
|
$3.7600 / $10.3000 | Buy Now |
DISTI #
AMP1903404-1
|
Interstate Connecting Components | KIT,PC I/O CONN.MT 40P | 01500 On Order |
|
$4.4568 / $4.5234 | Buy Now |
DISTI #
000000000006376047
|
Sager | D-Sub Standard Connectors KIT,PC I/O CONN.MT 40P Min Qty: 60 | 0 |
|
$5.0500 | Buy Now |
DISTI #
C1S114400845777
|
Chip1Stop | Conn IDC Connector RCP 40 POS 2.54mm IDT ST Thru-Hole Automotive RoHS: Compliant Container: Bulk | 582 |
|
$3.0200 / $4.0400 | Buy Now |
|
Master Electronics | KIT,PC I/O CONN.MT 40P RoHS: Compliant | 0 |
|
$3.7600 / $10.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1903404-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1903404-1
TE Connectivity
KIT,PC I/O CONN.MT 40P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 40 | |
Wire Size-Max | 28 AWG |