19031792A
Comair Rotron
Description: Fan/Blower,

Overview of 19031792A by Comair Rotron

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 19031792A by Comair Rotron

Part # Manufacturer Description Stock Price Buy
DISTI # CR352-ND
DigiKey FAN AXIAL 120X32MM 48VDC MC48K3 Min Qty: 300 Lead time: 18 Weeks Temporarily Out of Stock
  • 300 $31.4143
$31.4143 Buy Now

CAD Models for 19031792A by Comair Rotron
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 19031792A by Comair Rotron

19031792A
Comair Rotron
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
COMAIR ROTRON
Reach Compliance Code
unknown
Airflow
110 CFM
Approvals
CE;CUL;UL
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Height
120 mm
Length
120 mm
Life Expectancy
70000 h
Noise
50 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Pressure
11.43 mmH2O
Rated Current
0.22 A
Rated Power
10.6 W
Rated Voltage
48 V
Speed
4100 rpm
Thermal Support Device Type
DC FAN
Weight
240 g
Width
32 mm
Want to compare parts?
  1. 19031792A
    Comair Rotron
    Fan/Blower,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 19031792A by Comair Rotron.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 19031792A by Comair Rotron

Select Manufacturer
Which Manufacturer of 19031792A would you like to use for your alert(s)?
  • Please alert me when 19031792A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 19031792A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 19031792A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 19031792A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 19031792A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 19031792A by Comair Rotron

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: