Part Details for 19031091A by Comair Rotron
Overview of 19031091A by Comair Rotron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 19031091A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR292-ND
|
DigiKey | FAN AXIAL 171.5X50.8MM JQ48B4 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
158 In Stock |
|
$57.2943 / $89.1200 | Buy Now |
Part Details for 19031091A
19031091A CAD Models
19031091A Part Data Attributes
|
19031091A
Comair Rotron
Buy Now
Datasheet
|
Compare Parts:
19031091A
Comair Rotron
FAN AXIAL 171.5X50.8MM JQ48B4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMAIR ROTRON | |
Reach Compliance Code | unknown | |
Airflow | 235 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 171.4 mm | |
Length | 150.4 mm | |
Life Expectancy | 75000 h | |
Noise | 54.3 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 20.574 mmH2O | |
Rated Current | 0.46 A | |
Rated Power | 22 W | |
Rated Voltage | 48 V | |
Speed | 3475 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 820 g | |
Width | 50.8 mm |