Part Details for 1903106-1 by TE Connectivity
Overview of 1903106-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1903106-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X9798
|
Newark | Cap Hsg 8P P/M Pneumatic Connector |Te Connectivity 1903106-1 RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $6.7700 | Buy Now |
DISTI #
1903106-1-ND
|
DigiKey | CONN RCPT HSG 8POS 9.50MM Min Qty: 270 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8299 | Buy Now |
DISTI #
1903106-1
|
Avnet Americas | Conn Housing RCP 8 POS 9.5mm Crimp ST Cable Mount Box - Bulk (Alt: 1903106-1) RoHS: Compliant Min Qty: 270 Package Multiple: 30 Container: Bulk | 0 |
|
$4.0457 | Buy Now |
DISTI #
571-1903106-1
|
Mouser Electronics | Headers & Wire Housings P/M PNEUMATIC CON CAP HSG 8P RoHS: Compliant | 0 |
|
$5.0900 / $5.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 30 Container: Box | 0Box |
|
$4.0500 | Buy Now |
DISTI #
AMP1903106-1
|
Heilind Electronics | CAP HSG 8P P/M PNEUMATIC CONNE | Americas - 0 in Stock |
|
$3.5627 / $5.2058 | Buy Now |
|
Onlinecomponents.com | CAP HSG 8P P/M PNEUMATIC CONNECTOR RoHS: Compliant | 0 |
|
$4.7000 / $6.8200 | Buy Now |
DISTI #
AMP1903106-1
|
Interstate Connecting Components | CAP HSG 8P P/M PNEUMATIC CONNE | 0 |
|
$3.5627 / $5.2058 | Buy Now |
DISTI #
000000000003441016
|
Sager | Headers & Wire Housings P/M PNEUMATIC CON CAP HSG 8P Min Qty: 270 | 0 |
|
$4.7700 / $4.9100 | Buy Now |
DISTI #
1903106-1
|
Avnet Abacus | (Alt: 1903106-1) RoHS: Compliant Min Qty: 720 Package Multiple: 30 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1903106-1
1903106-1 CAD Models
1903106-1 Part Data Attributes
|
1903106-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1903106-1
TE Connectivity
(1903106-1) CAP HSG 8P P/M PNEUMATIC CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.334 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 9.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |