Part Details for 1903100-1 by TE Connectivity
Overview of 1903100-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1903100-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1903100-1
|
Avnet Americas | PNEUMATIC CONN MALE CONTACT ASSY DIA4 - Bulk (Alt: 1903100-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1903100-1
|
Mouser Electronics | Headers & Wire Housings PNEUMATIC CON ML CNT ASY DIA4 RoHS: Compliant | 0 |
|
$2.1000 | Order Now |
DISTI #
000000000003441013
|
Sager | Headers & Wire Housings PNEUMATIC CON ML CNT ASY DIA4 | 0 |
|
Buy Now |
Part Details for 1903100-1
1903100-1 CAD Models
1903100-1 Part Data Attributes
|
1903100-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1903100-1
TE Connectivity
Board Connector, Crimp Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |