Part Details for 1903067 by Phoenix Contact
Overview of 1903067 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1903067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1903067-ND
|
DigiKey | TERM BLOCK PLUG 2POS 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9530 | Buy Now |
DISTI #
651-1903067
|
Mouser Electronics | Pluggable Terminal Blocks MCVR 1,5/ 2- ST-3,81 BK RoHS: Compliant | 0 |
|
$1.9000 / $2.1300 | Order Now |
DISTI #
71550065
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 2 Position Combicon Control Series | Phoenix Contact 1903067 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9000 / $2.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $2.2700 | Buy Now |
DISTI #
000000000005441118
|
Sager | Pluggable Terminal Blocks MCVR 1,5/ 2- ST-3,81 BK Min Qty: 50 | 0 |
|
$2.2200 / $2.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7800 / $2.2700 | Buy Now |
Part Details for 1903067
1903067 CAD Models
1903067 Part Data Attributes
|
1903067
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1903067
Phoenix Contact
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for 1903067
This table gives cross-reference parts and alternative options found for 1903067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1903067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020010-C023A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1903067 vs 20020010-C023A01LF |
20020010-C021B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1903067 vs 20020010-C021B01LF |
20020010-D021B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1903067 vs 20020010-D021B01LF |
20020010-D023A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1903067 vs 20020010-D023A01LF |
EM354302 | 8 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 1903067 vs EM354302 |
EM353302 | 8 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 1903067 vs EM353302 |
20020010-C024A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1903067 vs 20020010-C024A01LF |
20020010-D022A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1903067 vs 20020010-D022A01LF |
EM353302 | Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Eaton Corporation | 1903067 vs EM353302 |