Part Details for 19030389A by Comair Rotron
Overview of 19030389A by Comair Rotron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19030389A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR553-ND
|
DigiKey | FAN AXIAL 119X39MM 115VAC MX2B4 Min Qty: 1 Lead time: 20 Weeks Container: Box |
138 In Stock |
|
$33.5363 / $40.9500 | Buy Now |
Part Details for 19030389A
19030389A CAD Models
19030389A Part Data Attributes
|
19030389A
Comair Rotron
Buy Now
|
Compare Parts:
19030389A
Comair Rotron
|
Samacsys Manufacturer | Comair Rotron |