There are no models available for this part yet.
Overview of 19030003 by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 19030003 by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2216-19030003-ND
|
DigiKey | INDICATOR PNL MNT 6MM NO RESISTO Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
479 In Stock |
|
$3.0000 / $3.4500 | Buy Now | |
DISTI #
70464333
|
RS | Panel Mount Indicator 6mm recessed, interior bezel without resistor red | CML Innovative Technologies 19030003 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 / $2.9100 | RFQ | |
DISTI #
19030003
|
TME | Indicator: LED, recessed, red, 2VDC, Ø6mm, IP40, 2pin, metal, 13mcd Min Qty: 1 | 0 |
|
$0.7300 / $0.8700 | RFQ |
CAD Models for 19030003 by CML Innovative Technologies
Part Data Attributes for 19030003 by CML Innovative Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
13.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
3 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Alternate Parts for 19030003
This table gives cross-reference parts and alternative options found for 19030003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19030003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19020003 | Single Color LED, Red, Diffused, T-1, 3mm, | CML Innovative Technologies | 19030003 vs 19020003 |
19022003 | Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19030003 vs 19022003 |
19010003 | Single Color LED, Red, Diffused, 8mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19030003 vs 19010003 |
19000003 | Single Color LED, Red, Diffused, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19030003 vs 19000003 |
19021003 | Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19030003 vs 19021003 |