Part Details for 1902B-220V by B&K Precision Corporation
Overview of 1902B-220V by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1902B-220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6805
|
Newark | 1-60V, 15A Switching Dc Power Supply, 220Vac Version Rohs Compliant: Yes |B&k Precision 1902B-220V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$815.0000 | Buy Now |
DISTI #
BK1902B-220V-ND
|
DigiKey | 1-60V, 15A SWITCHING DC POWER SU Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$815.0000 | Buy Now |
DISTI #
615-1902B-220V
|
Mouser Electronics | Bench Top Power Supplies 1-60V, 15A Switching DC Power Supply, 220VAC version RoHS: Compliant | 3 |
|
$815.0000 | Buy Now |
DISTI #
70819858
|
RS | 1-60V, 15A Switching DC Power Supply, 220VAC version | B&K Precision 1902B-220V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$815.0000 | RFQ |
|
Onlinecomponents.com | 1-60V, 15A Switching DC Power Supply, 220VAC version | 0 |
|
$1,018.7500 | Buy Now |
DISTI #
44166.1
|
TestEquity LLC | B&K Precision 1902B-220V DC Power Supply, Single Ouput, 1-60 V, 15 A, 900 W, 220 VAC, Value Series | 0 |
|
$815.0000 | Buy Now |