Part Details for 1902A by Keystone Electronics Corp
Results Overview of 1902A by Keystone Electronics Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1902A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C2349
|
Newark | Spacer/Standoff, Nylon, 6.4Mm X 6.4Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 | Buy Now |
DISTI #
36-1902A-ND
|
DigiKey | HEX STANDOFF #4-40 NYLON 1/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
99846 In Stock |
|
$0.3299 / $0.8900 | Buy Now |
DISTI #
534-1902A
|
Mouser Electronics | Standoffs & Spacers .250 NYLON/HEX 4-40 RoHS: Compliant | 12171 |
|
$0.3370 / $0.8900 | Buy Now |
|
Future Electronics | Standoff 4-40 1/4in Nylon RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk |
0 Bulk |
|
$0.5850 / $0.6000 | Buy Now |
|
Bisco Industries | 442 |
|
Buy Now | ||
DISTI #
KEY1902A
|
Heilind Electronics | STANDOFF | Americas - 3804 in Stock |
|
$0.6045 | Buy Now |
|
Onlinecomponents.com | Standoff, 1/4 Hex, Female, Threaded 4-40, Length .250, Nylon 6/6, UL94V-2 | Keystone Electronics 190... more RoHS: Compliant |
2400 Partner Stock |
|
$0.4374 / $0.6014 | Buy Now |
DISTI #
77770896
|
Verical | Standoff Hex F 4-40-THD 6.35mm-A/F Nylon 6/6 RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 400 |
|
$1.0353 / $1.7497 | Buy Now |
|
Quest Components | SPACER, FEMALE, THREADED, HEX STANDOFF, NYLON 6/6 | 85 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | SPACER, FEMALE, THREADED, HEX STANDOFF, NYLON 6/6 | 16 |
|
$1.0500 / $1.7500 | Buy Now |
Part Details for 1902A
1902A CAD Models
1902A Part Data Attributes
|
1902A
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1902A
Keystone Electronics Corp
Select a part to compare: |
Samacsys Manufacturer | Keystone Electronics |