Part Details for 1902650000 by Weidmüller Interface GmbH & Co. KG
Overview of 1902650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1902650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9191
|
Newark | Hdc 32B Sdlu 1M32G |Weidmuller 1902650000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.1900 / $85.4700 | Buy Now |
DISTI #
1902650000-ND
|
DigiKey | HDC 32B SDLU 1M32G Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.7000 | Buy Now |
DISTI #
1902650000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 9 Position Straight Box - Bulk (Alt: 1902650000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1902650000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 32B SDLU 1M32G | 0 |
|
$60.0200 / $74.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.2300 / $76.3600 | Buy Now |