Part Details for 1902480-1 by TE Connectivity
Overview of 1902480-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1902480-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0487
|
Newark | Xfp Passive Cable Assembly |Amp Te Connectivity 1902480-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.1100 / $264.2700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Passive 0.17m 24AWG SFP to SFP PL-PL |
10 Partner Stock |
|
$247.4000 / $277.6200 | Buy Now |
DISTI #
TE Connectivity 1902480-1
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now | |
DISTI #
1902480-1
|
Avnet Abacus | Cable Assembly Passive 0.17m 24AWG SFP to SFP PL-PL (Alt: 1902480-1) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Passive 0.17m 24AWG SFP to SFP PL-PL |
10 Partner Stock |
|
$247.4000 / $277.6200 | Buy Now |
Part Details for 1902480-1
1902480-1 CAD Models
1902480-1 Part Data Attributes
|
1902480-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1902480-1
TE Connectivity
INTERCONNECTION DEVICE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Connector Type | INTERCONNECTION DEVICE |