Part Details for 19023-8-20 by Chromalox
Overview of 19023-8-20 by Chromalox
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1190-231KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-231 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1190-231KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 19023-8-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58886.1
|
TestEquity LLC | Chroma 19023-8-20 Hipot Tester, 4 Channel, 0.05 to 8 kV AC/20 mA, ACWV/Multi-Chan, 19020 Series | 0 |
|
$11,419.0000 | Buy Now |