-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, TAB TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3106
|
Newark | .250 X .032 Male Qd Insulkrimp (Amct-2X) Rohs Compliant: Yes |Molex 19023-0005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 925 |
|
$0.1890 / $0.3500 | Buy Now |
DISTI #
538-19023-0005
|
Mouser Electronics | Terminals QUICK DISCONNECT 22-18 AWG RoHS: Compliant | 10402 |
|
$0.1230 / $0.3400 | Buy Now |
|
Onlinecomponents.com | InsulKrimp Quick Disconnect - Male - For 18-22AWG (0.80-0.35mm²) Wire - Box - Tab 6.35 x 0.81mm. RoHS: Compliant |
50 In Stock |
|
$0.1018 / $0.1341 | Buy Now |
|
Quest Components | 80 |
|
$0.3573 / $0.5955 | Buy Now | |
|
Quest Components | 80 |
|
$0.4287 / $0.7145 | Buy Now | |
DISTI #
19023-0005
|
TTI | Terminals QUICK DISCONNECT 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 5200 In Stock |
|
$0.1030 / $0.1470 | Buy Now |
DISTI #
MOL19023-0005
|
Interstate Connecting Components | .250 X .032 MALE QD INSULKRIM (AMCT-2X) | 5632 |
|
$0.0957 / $0.1443 | Buy Now |
DISTI #
Molex 19023-0005
|
PEI Genesis | TAB Terminal, 0.96mm2 | 0 |
|
Buy Now | |
|
Master Electronics | InsulKrimp Quick Disconnect - Male - For 18-22AWG (0.80-0.35mm²) Wire - Box - Tab 6.35 x 0.81mm. RoHS: Compliant |
50 In Stock |
|
$0.1018 / $0.1341 | Buy Now |
DISTI #
10153927
|
TestEquity LLC | Molex 19023-0005 InsulKrimp Fully Insulated Quick Disconnect, Male, for 18-22 AWG Wire, Tab 6.35 x 0.81mm, Bag | 0 |
|
$0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19023-0005
Molex
Buy Now
Datasheet
|
Compare Parts:
19023-0005
Molex
0.8 mm2, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19023 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |