Part Details for 19021257 by CML Innovative Technologies
Overview of 19021257 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19021257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464300
|
RS | Panel Mount Indicator 6mm prominent, exterior bezel 12VDC blue | CML Innovative Technologies 19021257 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6000 / $4.2300 | RFQ |
DISTI #
19021257
|
TME | Indicator: LED, prominent, blue, 12VDC, Ø6mm, IP40, metal,plastic Min Qty: 1 | 0 |
|
$2.5600 / $3.1600 | RFQ |
Part Details for 19021257
19021257 CAD Models
19021257 Part Data Attributes
|
19021257
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19021257
CML Innovative Technologies
Single Color LED, Blue, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.018 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 36.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |
Alternate Parts for 19021257
This table gives cross-reference parts and alternative options found for 19021257. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19021257, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19020257 | Single Color LED, Blue, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19021257 vs 19020257 |
19032257 | Single Color LED, Blue, Diffused, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19021257 vs 19032257 |