Part Details for 19021004 by CML Innovative Technologies
Overview of 19021004 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 19021004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464289
|
RS | Panel Mount Indicator 6mm prominent, exterior bezel without resistor red/green | CML Innovative Technologies 19021004 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $2.1500 | RFQ |
Part Details for 19021004
19021004 CAD Models
19021004 Part Data Attributes
|
19021004
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19021004
CML Innovative Technologies
Dual Color LED, Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |
Alternate Parts for 19021004
This table gives cross-reference parts and alternative options found for 19021004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19021004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19030004 | Dual Color LED, Red/green, Diffused White, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19021004 vs 19030004 |
19022004 | Dual Color LED, Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19021004 vs 19022004 |
19032004 | Dual Color LED, Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19021004 vs 19032004 |