Part Details for 19021002 by CML Innovative Technologies
Overview of 19021002 by CML Innovative Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19021002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2216-19021002-ND
|
DigiKey | INDICATOR PNL MNT 6MM NO RESISTO Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
194 In Stock |
|
$3.3600 | Buy Now |
DISTI #
70464287
|
RS | Panel Mount Indicator 6mm prominent, exterior bezel without resistor yellow | CML Innovative Technologies 19021002 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.6000 | RFQ |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
19021002
|
TME | Indicator: LED, prominent, yellow, 2.1VDC, Ø6mm, IP40, 2pin, metal Min Qty: 1 | 0 |
|
$0.9600 / $1.1700 | RFQ |
Part Details for 19021002
19021002 CAD Models
19021002 Part Data Attributes
|
19021002
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19021002
CML Innovative Technologies
Single Color LED, Yellow, Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |
Alternate Parts for 19021002
This table gives cross-reference parts and alternative options found for 19021002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19021002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
19000002 | CML Innovative Technologies | $1.0100 | Single Color LED, Yellow, Diffused, 3mm, ROHS COMPLIANT PACKAGE-2 | 19021002 vs 19000002 |
19020002 | CML Innovative Technologies | $0.7554 | Single Color LED, Yellow, Diffused, T-1, 3mm, | 19021002 vs 19020002 |
19031002 | CML Innovative Technologies | $0.9505 | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | 19021002 vs 19031002 |