Part Details for 19020190A by Comair Rotron
Overview of 19020190A by Comair Rotron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 19020190A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR527-ND
|
DigiKey | FAN AXIAL 254X89MM 230VAC CLE3L2 Min Qty: 1 Lead time: 20 Weeks Container: Box |
846 In Stock |
|
$64.1786 / $99.8300 | Buy Now |
Part Details for 19020190A
19020190A CAD Models
19020190A Part Data Attributes:
|
19020190A
Comair Rotron
Buy Now
Datasheet
|
Compare Parts:
19020190A
Comair Rotron
FAN AXIAL 254X89MM 230VAC CLE3L2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMAIR ROTRON | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Comair Rotron | |
Airflow | 550 CFM | |
Approvals | CE; UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Diameter | 254 mm | |
Height | 88.9 mm | |
Life Expectancy | 54000 h | |
Noise | 49.2 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 8.382 mmH2O | |
Rated Current | 0.25 A | |
Rated Power | 34 W | |
Rated Voltage | 230 V | |
Speed | 1650 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2000 g |