-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7318
|
Newark | Female Quick Disconn, 6.35Mm, 16-14Awg, Product Range:Vibrakrimp 19018 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Insulator Colour:- Rohs Compliant: Yes |Molex 19018-0015 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 90000 |
|
$0.2330 | Buy Now |
DISTI #
55H3036
|
Newark | .250X.032 Fem.qd Vibra. Taped (Bb-4177T) |Molex 19018-0015 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.1720 | Buy Now |
DISTI #
538-19018-0015
|
Mouser Electronics | Terminals FEMALE TERM 14-16AWG RoHS: Compliant | 6852 |
|
$0.1400 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 20.37mm 7.64mm Electro-Tin VibraKrimp™ T/R RoHS: Compliant |
90000 Partner Stock |
|
$0.1628 / $0.2521 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.1937 / $2.9250 | Buy Now |
|
Quest Components | 12 |
|
$2.4375 / $3.9000 | Buy Now | |
DISTI #
19018-0015
|
TTI | Terminals FEMALE TERM 14-16AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 16500 In Stock |
|
$0.1420 | Buy Now |
DISTI #
190180015-MOL-0
|
TME | 19018-0015 Min Qty: 1500 | 90000 |
|
$0.1843 / $0.1962 | Buy Now |
DISTI #
MOL19018-0015
|
Interstate Connecting Components | .250X.032 FEM.QD VIBRA. TAPED (BB-4177T) | 52505250 On Order |
|
$0.1317 / $0.1400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 117000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19018-0015
Molex
Buy Now
Datasheet
|
Compare Parts:
19018-0015
Molex
Push-On Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |