Part Details for 19017-0113 by Molex
Overview of 19017-0113 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19017-0113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J4854
|
Newark | C-2143 Bulk Rohs Compliant: Yes |Molex 19017-0113 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2036 |
|
$0.1520 | Buy Now |
DISTI #
538-19017-0113
|
Mouser Electronics | Terminals C-2143 BULK RoHS: Compliant | 2142 |
|
$0.1790 / $0.4400 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$0.1310 / $0.1990 | Buy Now | |
DISTI #
66429158
|
Verical | Quick Disconnect Terminal 10-12AWG Brass Yellow F 25.4mm Electro Tin Loose Min Qty: 329 Package Multiple: 1 | Americas - 2036 |
|
$0.2222 / $0.2383 | Buy Now |
DISTI #
19017-0113
|
TTI | Terminals C-2143 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 4980 In Stock |
|
$0.1750 / $0.3500 | Buy Now |
DISTI #
3222386
|
element14 Asia-Pacific | FEMALE QUICK DISCONNECT, 0.25", 10AWG RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$0.2117 / $0.4656 | Buy Now |
DISTI #
3222386
|
Farnell | FEMALE QUICK DISCONNECT, 0.25", 10AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 1 |
|
$0.2364 / $0.4729 | Buy Now |
DISTI #
32511
|
Waytek, Inc. | 12-10 GA Female Disconnect .250 X .032 Yellow Vinyl SEE ALSO 32711 Insulated Min Qty: 100 Package Multiple: 2500 Lead time: 25 Weeks, 6 Days | 10448 |
|
$0.1057 / $0.1509 | Buy Now |
Part Details for 19017-0113
19017-0113 CAD Models
19017-0113 Part Data Attributes:
|
19017-0113
Molex
Buy Now
|
Compare Parts:
19017-0113
Molex
|
Samacsys Manufacturer | Molex |