-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N1061
|
Newark | .250X.032 Fem.qd Insul. Taped (C-2143T) |Molex 19017-0050 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4320 | Buy Now |
DISTI #
538-19017-0050
|
Mouser Electronics | Terminals QUICK DISCONNECT 12-10 AWG RoHS: Compliant | 2100 |
|
$0.2690 / $0.6600 | Buy Now |
DISTI #
71469755
|
RS | .250X.032 FEM.QD INSUL. TAPED (C-2143T) | Molex Incorporated 19017-0050 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $0.6600 | RFQ |
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG F 25.4mm 7.62mm Electro-Tin InsulKrimp™ T/R RoHS: Compliant | 0 |
|
$0.2370 / $0.3350 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL, 5MM2 | 506 |
|
$0.2363 / $0.5064 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL, 5MM2 | 176 |
|
$0.2625 / $0.5250 | Buy Now |
DISTI #
19017-0050
|
TTI | Terminals QUICK DISCONNECT 12-10 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 22500 In Stock |
|
$0.2270 / $0.2730 | Buy Now |
DISTI #
MOL19017-0050
|
Interstate Connecting Components | .250X.032 FEM.QD INSUL. TAPED (C-2143T) | 35875250 On Order |
|
$0.2408 / $0.3043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19017-0050
Molex
Buy Now
Datasheet
|
Compare Parts:
19017-0050
Molex
Push-On Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |