-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7311
|
Newark | Terminal, Connector Type:Female Disconnect, Termination Method:Crimp, Gender:Female, Stud/Tab Size:0.25 X 0.032", Wire Size (Awg):12-10, Insulator Material:Pvc, Insulator Color:Yellow, Contact Material:Brass, Contact Plating:Tin Rohs Compliant: Yes |Molex 19017-0047 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 3898 |
|
$0.2580 | Buy Now |
DISTI #
538-19017-0047
|
Mouser Electronics | Terminals QK DISCONNECT 10-12 RoHS: Compliant | 3233 |
|
$0.1760 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG F 25.7mm 7.7mm Tin InsulKrimp™ Bag RoHS: Compliant |
3873 Partner Stock |
|
$0.1377 / $0.2143 | Buy Now |
DISTI #
16850752
|
Verical | Quick Disconnect Terminal 10-12AWG Brass Yellow F 25.7mm Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 342 Package Multiple: 1 | Americas - 3898 |
|
$0.1700 / $0.1830 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL, 5MM2 | 3520 |
|
$0.3353 / $0.9580 | Buy Now |
DISTI #
19017-0047
|
TTI | Terminals QK DISCONNECT 10-12 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 5525 In Stock |
|
$0.1400 / $0.1770 | Buy Now |
DISTI #
MOL19017-0047
|
Interstate Connecting Components | .250X.032 FEM.QD INSULKRIMP ( -2143) | 29742800 On Order |
|
$0.1562 / $0.2140 | Buy Now |
|
CHIPMALL.COM LIMITED | InsulKrimp Quick Disconnect, Female, for 10-12 5.00-3.30mm Wire, Box, Tab 6.35 x 0.81mm | 139 |
|
$0.1033 | Buy Now |
DISTI #
19017-0047
|
ECCO | 25 |
|
$0.2143 | Buy Now | |
|
Master Electronics | Quick Disconnect Terminal 10-12AWG F 25.7mm 7.7mm Tin InsulKrimp™ Bag RoHS: Compliant |
3873 Partner Stock |
|
$0.1377 / $0.2143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19017-0047
Molex
Buy Now
Datasheet
|
Compare Parts:
19017-0047
Molex
Push-On Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |