-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3008
|
Newark | .187X.020 Fem.qd Insulkrimp (Bb-2138) Rohs Compliant: Yes |Molex 19017-0031 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$0.0390 | Buy Now |
DISTI #
538-19017-0031
|
Mouser Electronics | Terminals QUICK DISCONNECT 16-14 AWG RoHS: Compliant | 5757 |
|
$0.1410 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 22mm 6mm Tin InsulKrimp™ Bag RoHS: Compliant |
4455 Partner Stock |
|
$0.0867 / $0.1336 | Buy Now |
DISTI #
16850746
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 22mm Tin InsulKrimp™ Bag Min Qty: 470 Package Multiple: 1 | Americas - 4470 |
|
$0.1220 / $0.1330 | Buy Now |
|
Quest Components | CONN,TERMINAL,14-16AWG,INSULKRIMP QUICK DISCONNECT,FEMALE,BOX,TAB 4.75X0.51MM | 982 |
|
$0.1285 / $0.2409 | Buy Now |
DISTI #
19017-0031
|
TTI | Terminals QUICK DISCONNECT 16-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 6775 In Stock |
|
$0.0950 / $0.1280 | Buy Now |
DISTI #
MOL19017-0031
|
Interstate Connecting Components | .187X.020 FEM.QD INSULKRIMP ( B-2138) | 4911 |
|
$0.1108 / $0.1400 | Buy Now |
DISTI #
Molex 19017-0031
|
PEI Genesis | Push-On Terminal, 2mm2 | 10210 |
|
Buy Now | |
DISTI #
3004058
|
element14 Asia-Pacific | .187X.020 FEM.QD INSULKRIMP (BB-2138) 55H3008 RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$0.1421 / $0.3597 | Buy Now |
DISTI #
3049786
|
element14 Asia-Pacific | FEMALE QUICK DISCONNECT, 16AWG-14AWG RoHS: Compliant Min Qty: 1 Container: Each | 601 |
|
$0.1421 / $0.3597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19017-0031
Molex
Buy Now
Datasheet
|
Compare Parts:
19017-0031
Molex
Push-On Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 19017-0031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19017-0031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB-2138 | Push-On Terminal, 2mm2, | Molex | 19017-0031 vs BB-2138 |