-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19017-0028 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7305
|
Newark | Female Disconnect, 2.8Mm, 16-14Awg, Blu, Product Range:Insulkrimp 19017 Series, Terminal Type:Fema... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 772 |
|
$0.1260 / $0.2230 | Buy Now |
DISTI #
538-19017-0028
|
Mouser Electronics | Terminals BB-2135 RoHS: Compliant | 5200 |
|
$0.1170 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 22mm 4.1mm Tin InsulKrimp™ Bag RoHS: Compliant |
772 Partner Stock |
|
$0.0959 / $0.1493 | Buy Now |
|
Quest Components | 2 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 1544 |
|
$0.2175 / $0.7250 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG F 22mm 4.1mm Tin InsulKrimp™ Bag RoHS: Compliant |
772 Partner Stock |
|
$0.0959 / $0.1493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19017-0028
Molex
Buy Now
Datasheet
|
Compare Parts:
19017-0028
Molex
Push-On Terminal, 2mm2,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |