-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3003
|
Newark | .110X.020 Fem.qd Insulkrimp (Bb-2132) Rohs Compliant: Yes |Molex 19017-0023 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 736 |
|
$0.1460 / $0.1730 | Buy Now |
DISTI #
538-19017-0023
|
Mouser Electronics | Terminals QUICK DISCONNECT 16-14 AWG RoHS: Compliant | 2262 |
|
$0.1480 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 22mm 4.1mm Tin InsulKrimp™ Bag RoHS: Compliant |
3200 Partner Stock |
|
$0.0918 / $0.1397 | Buy Now |
DISTI #
16850743
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 22mm Tin InsulKrimp™ Bag Min Qty: 450 Package Multiple: 1 | Americas - 3200 |
|
$0.1360 / $0.1390 | Buy Now |
DISTI #
53721101
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 22mm Tin InsulKrimp™ Bag Min Qty: 290 Package Multiple: 1 | Americas - 736 |
|
$0.2614 / $0.2712 | Buy Now |
DISTI #
19017-0023
|
TTI | Terminals QUICK DISCONNECT 16-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 34 Package Multiple: 1 Container: Bulk |
Americas - 4114 In Stock |
|
$0.1480 | Buy Now |
DISTI #
MOL19017-0023
|
Interstate Connecting Components | .110X.020 FEM.QD INSULKRIMP ( B-2132) | 792 |
|
$0.1188 / $0.1791 | Buy Now |
DISTI #
Molex 19017-0023
|
PEI Genesis | Push-On Terminal, 2mm2 | 3790 |
|
Buy Now | |
DISTI #
3222384
|
element14 Asia-Pacific | FEMALE DISCONNECT, 2.8MM, 16-14AWG, BLU RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1568 / $0.3388 | Buy Now |
DISTI #
3222384
|
Farnell | FEMALE DISCONNECT, 2.8MM, 16-14AWG, BLU RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.1494 / $0.3113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19017-0023
Molex
Buy Now
Datasheet
|
Compare Parts:
19017-0023
Molex
Push-On Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |