-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7302
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Red, Product Range:Insulkrimp 19017 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Molex 19017-0014 (Alternate Part Number: 800753035867 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2288 |
|
$0.1830 / $0.2170 | Buy Now |
DISTI #
538-19017-0014
|
Mouser Electronics | Terminals BREC-DSC 22-18 250X032 VYL RED RoHS: Compliant | 419 |
|
$0.1390 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 22.35mm 7.62mm Electro-Tin InsulKrimp™ Bag RoHS: Compliant |
289 Partner Stock |
|
$0.1020 / $0.1716 | Buy Now |
DISTI #
77313932
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 22.35mm Electro Tin InsulKrimp™ Bag Min Qty: 550 Package Multiple: 1 | Americas - 6000 |
|
$0.1389 / $0.1621 | Buy Now |
|
Quest Components | 0.8 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 7 |
|
$0.2100 | Buy Now |
|
Quest Components | 0.8 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 1385 |
|
$0.2400 / $0.6000 | Buy Now |
DISTI #
19017-0014
|
TTI | Terminals BREC-DSC 22-18 250X032 VYL RED pbFree: Pb-Free Min Qty: 37 Package Multiple: 1 Container: Bulk |
Americas - 37015 In Stock |
|
$0.1060 / $0.1380 | Buy Now |
DISTI #
MOL19017-0014
|
Interstate Connecting Components | .250X.032 FEMALE QD INSULKRIM (AA-2140) | 72229600 On Order |
|
$0.1203 / $0.1521 | Buy Now |
DISTI #
Molex 19017-0014
|
PEI Genesis | Push-On Terminal, 0.8mm2 | 7649 |
|
Buy Now | |
DISTI #
1512124
|
element14 Asia-Pacific | FEMALE DISCONNECT, 6.35MM, 22-18AWG, RED RoHS: Compliant Min Qty: 4000 Container: Each | 0 |
|
$0.1473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19017-0014
Molex
Buy Now
Datasheet
|
Compare Parts:
19017-0014
Molex
Push-On Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 19017-0014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19017-0014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA-2140 | Push-On Terminal, 1mm2, | Molex | 19017-0014 vs AA-2140 |