-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C4776
|
Newark | Etc Fem Quick Dis 22-18 Awg Rohs Compliant: Yes |Molex 19017-0008 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1703 |
|
$0.1550 / $0.1690 | Buy Now |
DISTI #
0190170008
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG 3.84mm2 20.04mm 6.4mm Tin Bag - Bulk (Alt: 0190170008) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1292 / $0.1637 | Buy Now |
DISTI #
72C4776
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG 3.84mm2 20.04mm 6.4mm Tin Bag - Bulk (Alt: 72C4776) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 1703 Partner Stock |
|
$0.2160 / $0.3610 | Buy Now |
DISTI #
538-19017-0008
|
Mouser Electronics | Terminals AA-2137-032 RoHS: Compliant | 1407 |
|
$0.1160 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 22mm 6mm Tin InsulKrimp™ Bag RoHS: Compliant | 0 |
|
$0.0890 / $0.1350 | Buy Now |
|
Quest Components | CONN,TERMINAL,18-22AWG,STUD SIZE: 0.187X0.032",QUICK DISCONNECT,PVC INSULATED | 696 |
|
$0.1440 / $0.2700 | Buy Now |
|
Quest Components | CONN,TERMINAL,18-22AWG,STUD SIZE: 0.187X0.032",QUICK DISCONNECT,PVC INSULATED | 708 |
|
$0.0630 / $0.2100 | Buy Now |
|
Quest Components | CONN,TERMINAL,18-22AWG,STUD SIZE: 0.187X0.032",QUICK DISCONNECT,PVC INSULATED | 1681 |
|
$0.3124 / $0.7810 | Buy Now |
DISTI #
19017-0008
|
TTI | Terminals AA-2137-032 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 18150 In Stock |
|
$0.0890 / $0.1130 | Buy Now |
DISTI #
MOL19017-0008
|
Interstate Connecting Components | .187X.032 FEMALE QD INSULKRIM (AA-2137- | 5433 |
|
$0.1148 / $0.1451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19017-0008
Molex
Buy Now
Datasheet
|
Compare Parts:
19017-0008
Molex
Push-On Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |