-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2994
|
Newark | .187X.020 Female Qd Insulkrimp (Aa-2137) Rohs Compliant: Yes |Molex 19017-0007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3825 |
|
$0.1100 | Buy Now |
DISTI #
39AH5829
|
Newark | Female Quick Disconnect, 0.187", 18Awg, Product Range:Insulkrimp 19017 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Rohs Compliant: Yes |Molex 19017-0007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 / $0.3540 | Buy Now |
DISTI #
538-19017-0007
|
Mouser Electronics | Terminals QUICK DISCONNECT 22-18 AWG RoHS: Compliant | 9039 |
|
$0.1220 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 22mm 6mm Tin InsulKrimp™ Bag RoHS: Compliant |
4519 Partner Stock |
|
$0.0908 / $0.1377 | Buy Now |
DISTI #
16850736
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 22mm Tin InsulKrimp™ Bag Min Qty: 460 Package Multiple: 1 | Americas - 4534 |
|
$0.1270 / $0.1360 | Buy Now |
DISTI #
61181392
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 22mm Tin InsulKrimp™ Bag Min Qty: 455 Package Multiple: 1 | Americas - 3825 |
|
$0.1560 / $0.1724 | Buy Now |
|
Quest Components | 0.8 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 640 |
|
$0.0630 / $0.2100 | Buy Now |
|
Quest Components | 0.8 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 511 |
|
$0.2610 / $0.8700 | Buy Now |
|
Quest Components | 0.8 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 752 |
|
$0.2866 / $0.7165 | Buy Now |
DISTI #
19017-0007
|
TTI | Terminals QUICK DISCONNECT 22-18 AWG pbFree: Pb-Free Min Qty: 34 Package Multiple: 1 Container: Bulk |
Americas - 18013 In Stock |
|
$0.1040 / $0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19017-0007
Molex
Buy Now
Datasheet
|
Compare Parts:
19017-0007
Molex
Push-On Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 19017-0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19017-0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA-2137 | Push-On Terminal, 1mm2, | Molex | 19017-0007 vs AA-2137 |