There are no models available for this part yet.
Overview of 190120031 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 190120031 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S516500482472
|
Chip1Stop | Quick Disconnect Terminal 14-16AWG F 22.1mm Tin Avikrimp? Bag RoHS: Compliant | 12613 |
|
$0.2560 / $0.3560 | Buy Now | |
DISTI #
C1S516503129565
|
Chip1Stop | Quick Disconnect Terminal 14-16AWG Brass Blue F 22.1mm Tin Avikrimp™ Bag RoHS: Compliant | 744 |
|
$0.1427 / $0.2302 | Buy Now |
CAD Models for 190120031 by Molex
Part Data Attributes for 190120031 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Cross Section
|
2.08 mm2
|
Wire Gauge
|
14 AWG
|