-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69190-126HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 26 Positions, 2.54 mm (0.100in) Pitch. | |
91901-21531LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 31 Positions. | |
91901-21551LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 51 Positions. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8797
|
Newark | Terminals C-8303T 12-10 Piggyb Back Avik Taped P |Molex 19012-0034 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$0.5320 | Buy Now |
DISTI #
538-19012-0034
|
Mouser Electronics | Terminals C-8303T 12-10 PIGGYB BACK AVIK TAPED P RoHS: Compliant | 6425 |
|
$0.4020 / $0.8000 | Buy Now |
DISTI #
71454662
|
RS | C-8303T 12-10 PIGGYBACK AVIK TAPED P | Molex Incorporated 19012-0034 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1500 Partner Stock |
|
$0.3433 / $0.5841 | Buy Now |
DISTI #
59473779
|
Verical | Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.16mm Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$0.4000 / $0.4100 | Buy Now |
DISTI #
190120034-MOL
|
TME | 19012-0034 Min Qty: 500 | 1500 |
|
$0.4475 / $0.5147 | Buy Now |
DISTI #
MOL19012-0034
|
Interstate Connecting Components | C-8303T 12-10 PIGGYBACK AVIK APED P | 750 |
|
$0.3497 / $0.3664 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
1500 Partner Stock |
|
$0.3433 / $0.5841 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19012-0034
Molex
Buy Now
|
Compare Parts:
19012-0034
Molex
|
Samacsys Manufacturer | Molex |