Part Details for 190110038 by Molex
Overview of 190110038 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190110038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190110038
|
Avnet Abacus | Quick Disconnect Terminal 14-16AWG F 22.1mm 6.35mm Tin T/R - Tape and Reel (Alt: 190110038) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
190110038
|
Avnet Abacus | Quick Disconnect Terminal 14-16AWG F 22.1mm 6.35mm Tin T/R - Tape and Reel (Alt: 190110038) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 190110038
190110038 CAD Models
190110038 Part Data Attributes
|
190110038
Molex
Buy Now
Datasheet
|
Compare Parts:
190110038
Molex
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Total Weight | 1108.3 | |
Category CO2 Kg | 3.89 | |
CO2 | 4311.287 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-01-17 | |
CAS Accounted for Wt | 99 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |