Part Details for 19011000 by Lapp Group
Overview of 19011000 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-19011000-ND
|
DigiKey | ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2500 | Buy Now |
DISTI #
19011000
|
TME | Enclosure: for HDC connectors, EPIC H-B, size H-B 6, M20, 44x27mm Min Qty: 1 | 0 |
|
$9.4700 / $12.1200 | RFQ |
Part Details for 19011000
19011000 CAD Models
19011000 Part Data Attributes:
|
19011000
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
19011000
Lapp Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Approvals | CUL; UL; VDE | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |