Part Details for 19010352 by CML Innovative Technologies
Results Overview of 19010352 by CML Innovative Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19010352 Information
19010352 by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 19010352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0421
|
Newark | Panel Mount Indicator, Led, 8Mm, Yellow, 24V, Led Color:Yellow, Operating Voltage:24Vdc, Mounting... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.6110 | Buy Now |
DISTI #
2216-19010352-ND
|
DigiKey | INDICATOR PNL MNT 8MM SUPER FLAT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$3.6000 / $3.8600 | Buy Now |
DISTI #
70011626
|
RS | Panel Mount Indicator 8mm flat bezel 24VDC yellow | CML Innovative Technologies 19010352 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$2.9200 / $3.9000 | Buy Now |
DISTI #
19010352
|
TME | Indicator: LED, superflat, yellow, 24VDC, Ø8mm, IP40, metal,plastic Min Qty: 1 | 40 |
|
$1.5800 / $1.9500 | Buy Now |
Part Details for 19010352
19010352 CAD Models
19010352 Part Data Attributes
|
19010352
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19010352
CML Innovative Technologies
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 19010352
This table gives cross-reference parts and alternative options found for 19010352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19010352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
19010252 | CML Innovative Technologies | $1.5396 | Single Color LED, Yellow, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | 19010352 vs 19010252 |
19021252 | CML Innovative Technologies | Check for Price | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | 19010352 vs 19021252 |
19022252 | CML Innovative Technologies | Check for Price | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | 19010352 vs 19022252 |
19012352 | CML Innovative Technologies | $1.6547 | Single Color LED, Yellow, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | 19010352 vs 19012352 |
19030252 | CML Innovative Technologies | $1.3882 | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | 19010352 vs 19030252 |
19001252 | CML Innovative Technologies | Check for Price | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | 19010352 vs 19001252 |
19011252 | CML Innovative Technologies | $1.6547 | Single Color LED, Yellow, Diffused, 9.5mm, ROHS COMPLIANT PACKAGE-2 | 19010352 vs 19011252 |