Part Details for 1901001-1 by TE Connectivity
Overview of 1901001-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1901001-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0304
|
Newark | Nest #8 |Amp Te Connectivity 1901001-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$552.1100 / $632.7100 | Buy Now |
DISTI #
1901001-1-ND
|
DigiKey | TOOL DIE CRIMP SOLIS NEST 8AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$610.5400 | Buy Now |
DISTI #
1901001-1
|
Avnet Americas | Nest Die for SOLISTRAND Terminals and Splices - Bulk (Alt: 1901001-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$475.5400 / $572.2600 | Buy Now |
DISTI #
571-1901001-1
|
Mouser Electronics | Punches & Dies NEST #8 | 0 |
|
$564.1800 / $604.4600 | Order Now |
DISTI #
AMP1901001-1
|
Heilind Electronics | NEST #8 | Americas - 0 in Stock |
|
$544.0500 / $604.5001 | Buy Now |
|
Onlinecomponents.com | NEST #8 |
1 In Stock 1 On Order |
|
$598.9000 / $646.3000 | Buy Now |
DISTI #
AMP1901001-1
|
Interstate Connecting Components | NEST #8 | 0 |
|
$544.0500 / $604.5001 | Buy Now |
DISTI #
1901001-1
|
Avnet Abacus | (Alt: 1901001-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | NEST #8 |
1 In Stock 1 On Order |
|
$598.9000 / $646.3000 | Buy Now |
Part Details for 1901001-1
1901001-1 CAD Models
1901001-1 Part Data Attributes
|
1901001-1
TE Connectivity
Buy Now
|
Compare Parts:
1901001-1
TE Connectivity
NEST #8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |