Part Details for 1901-2520-N by RAF Electronic Hardware
Overview of 1901-2520-N by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for 1901-2520-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7033
|
Newark | 1/2 Rd X 1-1/2 Length |Raf Electronic Hardware 1901-2520-N RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $4.8600 | Buy Now |
DISTI #
1772-3163-ND
|
DigiKey | 1/2 RD X 1-1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
46 In Stock |
|
$2.6002 / $2.9500 | Buy Now |
DISTI #
761-1901-2520-N
|
Mouser Electronics | Standoffs & Spacers 1/2 Rd X 1-1/2 Length Round Standoff RoHS: Compliant | 0 |
|
$3.3100 / $4.5600 | Order Now |
DISTI #
71740015
|
RS | Round Standoff, 1/2 Rd X 1-1/2 Length | RAF 1901-2520-N RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6500 / $3.9700 | RFQ |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 65 Factory Stock |
|
$2.9500 / $3.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 65 Factory Stock |
|
$2.9500 / $3.6700 | Buy Now |
Part Details for 1901-2520-N
1901-2520-N CAD Models
1901-2520-N Part Data Attributes
|
1901-2520-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1901-2520-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |