-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N1003
|
Newark | |Molex 19009-0008 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2500 |
|
$0.2580 | Buy Now |
DISTI #
538-19009-0008
|
Mouser Electronics | Terminals AAZ-4170 RoHS: Compliant | 0 |
|
$0.1280 | Order Now |
DISTI #
71454597
|
RS | .187X.020 FLAG QD VIBRA./REEL (AAZ-4170) | Molex Incorporated 19009-0008 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1750 / $0.2490 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2500 Partner Stock |
|
$0.1183 / $0.1663 | Buy Now |
DISTI #
MOL19009-0008
|
Interstate Connecting Components | .187X.020 FLAG QD VIBRA./REEL (AAZ-4170) | 625 |
|
$0.1042 / $0.1283 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2500 Partner Stock |
|
$0.1183 / $0.1663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19009-0008
Molex
Buy Now
Datasheet
|
Compare Parts:
19009-0008
Molex
Push-On Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |