Part Details for 1900743 by Phoenix Contact
Results Overview of 1900743 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1900743 Information
1900743 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1900743
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1900743-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4600 | Buy Now |
DISTI #
651-1900743
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 49 |
|
$9.8700 / $12.2200 | Buy Now |
DISTI #
71724074
|
RS | Terminal Block, Plug, Female Sockets, 12 pos, 0.150" pitch, 8A, 300V, 14-30 AWG | Phoenix Contact 19... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9600 / $16.2000 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 12 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$10.3600 / $13.9600 | Buy Now |
DISTI #
1900743
|
TTI | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 500 In Stock |
|
$13.5000 / $14.6100 | Buy Now |
DISTI #
000000000003139159
|
Sager | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$12.7300 / $13.2000 | Buy Now |
|
Master Electronics | Conn Terminal Block F 12 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$10.3600 / $13.9600 | Buy Now |
Part Details for 1900743
1900743 CAD Models
1900743 Part Data Attributes
|
1900743
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1900743
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |