Part Details for 190070035 by Molex
Overview of 190070035 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 190070035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69769812
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 16mm Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 260 Package Multiple: 1 | Americas - 12777 |
|
$0.1860 / $0.2410 | Buy Now |
DISTI #
190070035
|
Avnet Abacus | Quick Disconnect Terminal 14-16AWG F 16mm 14.86mm Tin Bag (Alt: 190070035) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500513833
|
Chip1Stop | Quick Disconnect Terminal 14-16AWG F 16mm 14.86mm Tin InsulKrimp™ Bag RoHS: Compliant | 13027 |
|
$0.2140 / $0.2980 | Buy Now |
Part Details for 190070035
190070035 CAD Models
190070035 Part Data Attributes
|
190070035
Molex
Buy Now
Datasheet
|
Compare Parts:
190070035
Molex
Push-On Terminal, 2mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 190070035
This table gives cross-reference parts and alternative options found for 190070035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 190070035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB-2221 | Push-On Terminal, 2mm2 | Molex | 190070035 vs BB-2221 |
19007-0034 | Push-On Terminal, 2mm2, | Molex | 190070035 vs 19007-0034 |
190070024 | Push-On Terminal, 2mm2, | Molex | 190070035 vs 190070024 |
BB-2224 | TAB Terminal, 2mm2, | Molex | 190070035 vs BB-2224 |
0190070024 | CONN QC RCPT 14-16AWG 0.250 | Molex | 190070035 vs 0190070024 |
190070034 | Push-On Terminal, 2mm2, | Molex | 190070035 vs 190070034 |
190070039 | Push-On Terminal, 2mm2, | Molex | 190070035 vs 190070039 |
19007-0039 | Push-On Terminal, 2mm2, | Molex | 190070035 vs 19007-0039 |
BB-2225 | TAB Terminal, 2mm2, | Molex | 190070035 vs BB-2225 |
19007-0029 | Push-On Terminal, 2mm2, | Molex | 190070035 vs 19007-0029 |