Part Details for 190070030 by Molex
Overview of 190070030 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190070030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16497215
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 16mm Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 750 |
|
$0.3700 | Buy Now |
Part Details for 190070030
190070030 CAD Models
190070030 Part Data Attributes
|
190070030
Molex
Buy Now
Datasheet
|
Compare Parts:
190070030
Molex
Push-On Terminal, 2mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 190070030
This table gives cross-reference parts and alternative options found for 190070030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 190070030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BB-2224T | Molex | $0.3364 | Push-On Terminal, 2mm2, | 190070030 vs BB-2224T |
19007-0030 | Molex | $0.4688 | Push-On Terminal, 2mm2, | 190070030 vs 19007-0030 |