Part Details for 190070020 by Molex
Overview of 190070020 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 190070020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190070020
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F 16mm 9.9mm Tin Strip (Alt: 190070020) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 190070020
190070020 CAD Models
190070020 Part Data Attributes
|
190070020
Molex
Buy Now
Datasheet
|
Compare Parts:
190070020
Molex
Push-On Terminal, 0.8mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 190070020
This table gives cross-reference parts and alternative options found for 190070020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 190070020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190070016 | Push-On Terminal, 0.8mm2, | Molex | 190070020 vs 190070016 |
190070010 | Push-On Terminal, 0.8mm2, | Molex | 190070020 vs 190070010 |
190070008 | Push-On Terminal, ROHS COMPLIANT | Molex | 190070020 vs 190070008 |
19007-0009 | Push-On Terminal, 0.8mm2, | Molex | 190070020 vs 19007-0009 |
19007-0001 | Push-On Terminal, 0.8mm2 | Molex | 190070020 vs 19007-0001 |
AA-2223 | TAB Terminal, 1mm2, | Molex | 190070020 vs AA-2223 |
0190070004 | Push-On Terminal, | Molex | 190070020 vs 0190070004 |
19007-0020 | Push-On Terminal, 0.8mm2, | Molex | 190070020 vs 19007-0020 |
AA-2222T | Push-On Terminal, 1mm2, | Molex | 190070020 vs AA-2222T |
AA-2220Z | Push-On Terminal, 1mm2 | Molex | 190070020 vs AA-2220Z |