-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 12mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/19007BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX | |
HPH3-0084LB | Coilcraft Inc | General Purpose Inductor, 14.2uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0084LD | Coilcraft Inc | General Purpose Inductor, 6.8uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2903
|
Newark | .250X.032 Fiqd Flag V-O Strip(C-2211Vz) Rohs Compliant: Yes |Molex 19007-0084 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 | Buy Now |
DISTI #
38AK8983
|
Newark | .250X.032 Fiqd Flag V-O Strip(C-2211Vz) |Molex 19007-0084 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 | Buy Now |
DISTI #
538-19007-0084
|
Mouser Electronics | Terminals .250X.032 FIQD FLAG V-O STRIP(C-2211VZ) RoHS: Compliant | 190 |
|
$0.3070 / $0.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2530 / $0.3580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19007-0084
Molex
Buy Now
Datasheet
|
Compare Parts:
19007-0084
Molex
Push-On Terminal, 12mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 12 mm2 |