-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/19007BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX | |
UPD780021ACW-XXX-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780021AGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2875
|
Newark | Female Disconnect, 6.35Mm, 16-14Awg, Blu, Product Range:Insulkrimp 19007 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Molex 19007-0021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8618 |
|
$0.2440 / $0.3050 | Buy Now |
DISTI #
28AC7605
|
Newark | Bb-2221 .250 X .032 Fiqd Flag Rohs Compliant: Yes |Molex 19007-0021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1980 |
|
$0.2440 / $0.4120 | Buy Now |
DISTI #
538-19007-0021
|
Mouser Electronics | Terminals FULLY INSULATED FLAG 14-16 AWG RoHS: Compliant | 14981 |
|
$0.2230 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 16mm 6.6mm Tin InsulKrimp™ Bag RoHS: Compliant |
9473 Partner Stock |
|
$0.1664 / $0.1705 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL, 2MM2 | 13120 |
|
$0.2847 / $0.9490 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL, 2MM2 | 21 |
|
$4.0200 / $6.0300 | Buy Now |
DISTI #
19007-0021
|
TTI | Terminals FULLY INSULATED FLAG 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 1 Container: Bulk |
Americas - 57168 In Stock |
|
$0.1370 / $0.1590 | Buy Now |
DISTI #
MX-19007-0021
|
TME | Crimped, Contacts: brass, Plating: tinned, 16AWG÷14AWG, blue Min Qty: 1 | 200 |
|
$0.4230 / $0.6960 | Buy Now |
DISTI #
MOL19007-0021
|
Interstate Connecting Components | BB-2221 .250 X .032 FIQD FLAG | 11335500 On Order |
|
$0.1546 / $0.1926 | Buy Now |
|
NexGen Digital | 583 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19007-0021
Molex
Buy Now
Datasheet
|
Compare Parts:
19007-0021
Molex
Push-On Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 19007-0021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19007-0021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
190070021 | Molex | Check for Price | Push-On Terminal, 2mm2, | 19007-0021 vs 190070021 |
BB-2221X | Molex | Check for Price | Push-On Terminal, 2mm2 | 19007-0021 vs BB-2221X |