Part Details for 19007-0011 by Molex
Results Overview of 19007-0011 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19007-0011 Information
19007-0011 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/19007BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX | |
RQA0011DNS#G1 | Renesas Electronics Corporation | N-Channel MOSFET | |
AT25EU0011A-SSHN-T | Renesas Electronics Corporation | 1 Mbit Ultra-low Energy Serial Flash Memory |
Price & Stock for 19007-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 16.81mm 15.88mm Tin InsulKrimp Bag RoHS: Compliant |
4937 Partner Stock |
|
$0.1089 / $0.1924 | Buy Now |
DISTI #
17267284
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 16.81mm Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 513 Package Multiple: 1 | Americas - 4937 |
|
$0.1220 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F 16.81mm 15.88mm Tin InsulKrimp Bag RoHS: Compliant |
4937 Partner Stock |
|
$0.1089 / $0.1924 | Buy Now |
DISTI #
10153833
|
TestEquity LLC | Molex 19007-0011 Flag InsulKrimp Quick Disconnect, Female, for 18-22 Wire, Box, Tab 4.75 x 0.51mm | 4937 |
|
$0.1300 | Buy Now |
Part Details for 19007-0011
19007-0011 CAD Models
19007-0011 Part Data Attributes
|
19007-0011
Molex
Buy Now
Datasheet
|
Compare Parts:
19007-0011
Molex
Push-On Terminal, 0.8mm2,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 19007-0011
This table gives cross-reference parts and alternative options found for 19007-0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19007-0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AA-2220X | Molex | Check for Price | Push-On Terminal, 1mm2 | 19007-0011 vs AA-2220X |
AA-2223XZ | Molex | Check for Price | Push-On Terminal, 1mm2, | 19007-0011 vs AA-2223XZ |
AA-2223XT | Molex | Check for Price | Push-On Terminal, 1mm2, | 19007-0011 vs AA-2223XT |
19007-0019 | Molex | Check for Price | Push-On Terminal, 0.8mm2, | 19007-0011 vs 19007-0019 |
19007-0017 | Molex | Check for Price | Push-On Terminal, 0.8mm2, | 19007-0011 vs 19007-0017 |