-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/19006BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX with Overvoltage Protection | |
R7S910017CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7268
|
Newark | Terminal, Female Disconnect 0.187In Blue, Product Range:Avikrimp 19006 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:16Awg, Features:Flag Rohs Compliant: Yes |Molex 19006-0017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.5160 / $0.7750 | Buy Now |
DISTI #
538-19006-0017
|
Mouser Electronics | Terminals .187X.032 FIQD FLAG G AVIKRIMP (BB-5225) RoHS: Compliant | 2249 |
|
$0.3460 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 16.12mm 9.9mm Tin Avikrimp™ Bag RoHS: Compliant |
500 Partner Stock |
|
$0.3550 / $0.5177 | Buy Now |
DISTI #
16942888
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 16.12mm Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 500 |
|
$0.3500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG F 16.12mm 9.9mm Tin Avikrimp™ Bag RoHS: Compliant |
500 Partner Stock |
|
$0.3550 / $0.5177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19006-0017
Molex
Buy Now
Datasheet
|
Compare Parts:
19006-0017
Molex
Push-On Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |