Part Details for 190040004 by Molex
Overview of 190040004 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190040004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190040004
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 24.64mm 11.43mm Zinc Chromate Mylar Tape - Tape and Reel (Alt: 0190040004) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1850 / $0.2858 | Buy Now |
DISTI #
16850630
|
Verical | Quick Disconnect Terminal 18-22AWG Copper Red M 24.64mm Zinc Chromate InsulKrimp™ T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 96000 |
|
$0.2310 / $0.3400 | Buy Now |
DISTI #
190040004
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG M 24.64mm 11.43mm Zinc Chromate Mylar Tape - Tape and Reel (Alt: 190040004) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
190040004
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG M 24.64mm 11.43mm Zinc Chromate Mylar Tape - Tape and Reel (Alt: 190040004) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 190040004
190040004 CAD Models
190040004 Part Data Attributes
|
190040004
Molex
Buy Now
Datasheet
|
Compare Parts:
190040004
Molex
TAB Terminal, 0.96mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 190040004
This table gives cross-reference parts and alternative options found for 190040004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 190040004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-520102-1 | TE Connectivity | $51.2918 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | 190040004 vs 2-520102-1 |