-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, TAB TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
RC19004AGNL#KB0 | Renesas Electronics Corporation | PCIe Gen6 4-Output Clock Buffer | |
RC19004A100GNL#BB0 | Renesas Electronics Corporation | PCIe Gen6 4-Output Clock Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC7597
|
Newark | .250X.032 Male Fiqd Coupler Tp (Bb-2262T Rohs Compliant: Yes |Molex 19004-0008 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 4500 |
|
$0.1900 / $0.2020 | Buy Now |
DISTI #
94C7259
|
Newark | Terminal, Male Disconnect, 0.25In, Blue, Connector Type:Male Disconnect, Series:Insulkrimp, Insulator Color:Blue, Termination Method:Crimp, Stud/Tab Size:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Molex 19004-0008 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 | Buy Now |
DISTI #
94C5341
|
Newark | Male Disconnect, 6.35Mm, 16-14Awg, Blu, Product Range:Insulkrimp 19004 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Insulator Colour:Bluerohs Compliant: Yes |Molex 19004-0008 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4400 | Buy Now |
DISTI #
538-19004-0008
|
Mouser Electronics | Terminals INSULATED COUPLER male 14-16 AWG RoHS: Compliant | 7612 |
|
$0.2820 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG M 24.6mm 11.4mm Zinc Chromate InsulKrimp™ T/R RoHS: Compliant | Alternative Product Available |
|
$0.2252 / $0.3297 | Buy Now |
|
Quest Components | 2 MM2, TAB TERMINAL | 13440 |
|
$0.3320 / $1.1065 | Buy Now |
DISTI #
19004-0008
|
TTI | Terminals INSULATED COUPLER male 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1900 / $0.2060 | Buy Now |
DISTI #
MOL19004-0008
|
Interstate Connecting Components | .250X.032 MALE FIQD COUPLER T (BB-2262T | 15753000 On Order |
|
$0.2054 / $0.2596 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG M 24.6mm 11.4mm Zinc Chromate InsulKrimp™ T/R RoHS: Compliant | Alternative Product Available |
|
$0.2252 / $0.3297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19004-0008
Molex
Buy Now
Datasheet
|
Compare Parts:
19004-0008
Molex
2 mm2, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19004 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |