Part Details for 190030056 by Molex
Overview of 190030056 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190030056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190030056
|
Avnet Abacus | Quick Disconnect Terminal 14-16AWG F 19.81mm 8.02mm Electro-Tin Loose Piece (Alt: 190030056) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
190030056
|
Avnet Abacus | Quick Disconnect Terminal 14-16AWG F 19.81mm 8.02mm Electro-Tin Loose Piece (Alt: 190030056) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500472712
|
Chip1Stop | Quick Disconnect Terminal 14-16AWG F 19.81mm 8.02mm Electro-Tin Bag RoHS: Compliant | 353 |
|
$0.2360 | Buy Now |
DISTI #
C1S516501092072
|
Chip1Stop | Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Electro Tin InsulKrimp? Bag RoHS: Compliant | 9 |
|
$0.2870 | Buy Now |
Part Details for 190030056
190030056 CAD Models
190030056 Part Data Attributes
|
190030056
Molex
Buy Now
Datasheet
|
Compare Parts:
190030056
Molex
Push-On Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |