-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.2 mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19003-0071 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240071A20DNP#HC1 | Renesas Electronics Corporation | 2 to 5 Series Li-ion Battery Fuel Gauge IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7254
|
Newark | Female Disconnect, 6.35Mm, 26-24Awg, Yel, Product Range:Insulkrimp 19003 Series, Terminal Type:Fem... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3074 |
|
$0.1720 / $0.2440 | Buy Now |
DISTI #
79AH9110
|
Newark | .250 X .032 Female Fiqd (M-2212) Rohs Compliant: Yes |Molex 19003-0071 (Alternate Part Number: 80075... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.2250 | Buy Now |
DISTI #
538-19003-0071
|
Mouser Electronics | Terminals QK DISCONNECT FEMALE 24-26 AWG RoHS: Compliant | 9504 |
|
$0.1550 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 24-26AWG F 21.84mm 9.65mm Electro-Tin InsulKrimp™ Bag RoHS: Compliant |
650 Partner Stock |
|
$0.1336 / $0.1918 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, PUSH-ON TERMINAL | 1408 |
|
$0.2370 / $0.5925 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, PUSH-ON TERMINAL | 688 |
|
$0.3348 / $0.8370 | Buy Now |
DISTI #
19003-0071
|
TTI | Terminals QK DISCONNECT FEMALE 24-26 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 1 Container: Bulk |
Americas - 191431 In Stock |
|
$0.1180 / $0.1460 | Buy Now |
DISTI #
MX-19003-0071
|
TME | connector 19003-0071 Min Qty: 1 | 0 |
|
$0.2130 / $0.4270 | RFQ |
DISTI #
19003-0071
|
IBS Electronics | QUICK DISCONNECT TERMINAL 24-26AWG BRASS YELLOW F 21.84MM ELECTRO TIN INSULKRIMP™, BAG Min Qty: 350 Package Multiple: 1 | 1350 |
|
$0.1200 / $0.1824 | Buy Now |
DISTI #
MOL19003-0071
|
Interstate Connecting Components | .250 X .032 FEMALE FIQD (M-22 2) |
18443 10500 On Order |
|
$0.1196 / $0.1512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19003-0071
Molex
Buy Now
Datasheet
|
Compare Parts:
19003-0071
Molex
0.2 mm2, PUSH-ON TERMINAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19003 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.2 mm2 | |
Wire Gauge | 24 AWG |